VSK-S3-5U
CUI Inc.AC/DC Power Supply - 1 Output - Encapsulated - PCB Mount - 5V@0.6A - 3W .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CUI Inc.
Part No:
VSK-S3-5U
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Number of Outputs:
1
Output Voltage:
5 VDC
Life Cycle:
Discontinued & Replaced
The VSK-S3-5U is a high-quality AC/DC power supply designed for PCB mounting. With a single output providing 5V at 0.6A, this encapsulated power supply delivers reliable and efficient performance in a compact 3W package. Perfect for a wide range of applications, the VSK-S3-5U is a dependable choice for your power supply needs.
Search Keywords:
VSKS35U
This product is discontinued, but still in stock
IN STOCK:
19
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$13.63
$68.150
25
$12.61
$315.250
56
$12.16
$680.960
112
$11.71
$1,311.520
280
$11.12
$3,113.600
504
$10.93
$5,508.720
1,008
+
$10.82
$10,906.560
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Changes