Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Curtis Industries
Part No:
PE703003
RoHS:
Yes
HTS:
8536698000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Snap-In
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
3 A
Operating Frequency:
150 to 30000 KHz
Operating Temperature:
40(Max) °C
Power Entry Module Filtered M 3 POS 250VAC 3A Fuse ST 1 Port
Search Keywords:
PE703003
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$38.404
$38.404
5
$35.885
$179.425
10
$33.677
$336.770
25
$30.831
$770.775
50
$29.187
$1,459.350
100
$28.064
$2,806.400
250
+
$27.363
$6,840.750
Product Guides