help desk software
DATA SHEET

E47BML30

Cutler-Hammer / Eaton

Switch Snap Action N.O./N.C. SPDT Roller Lever Solder 15A 500VAC 250VDC 1.57N Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
E47BML30
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Screw Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Roller Lever
Contact Rating @ Voltage:
15@250VAC 14VDC A
Maximum Movement Differential:
0.51 mm
Operating Force:
1.57 N
Termination Style:
Solder
Dimension:
49.28 x 17.53 x 42.03 mm
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Roller Lever Solder 15A 500VAC 250VDC 1.57N Screw Mount
Search Keywords:
E47BML30
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$34.40
$34.400
5
$32.18
$160.900
25
$29.78
$744.500
50
$28.50
$1,425.000
100
$27.33
$2,733.000
250
$26.60
$6,650.000
500 +
$26.20
$13,100.000
Tools/3D Models
Product Guides