FAZ-D30/1-NA-SP
Cutler-Hammer / EatonEATON FAZ-D30/1-NA-SP IEC Miniature Circuit Breaker, 30 A, 277/480V AC, 1 Pole, .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
FAZ-D30/1-NA-SP
RoHS:
Yes
Supplier Standard Pack
1
The CUTLER HAMMER/EATON FAZ-D30/1-NA-SP is a high-quality, reliable circuit breaker that is designed to provide superior protection for your electrical system. This compact circuit breaker is suitable for commercial and industrial applications, offering a 30 amp current rating and a single-pole configuration.The FAZ-D30/1-NA-SP circuit breaker features a thermal magnetic trip unit, providing accurate and timely circuit protection against overload and short circuit conditions. The trip unit is adjustable, allowing for customizable settings to meet specific application requirements.With its durable construction and robust design, this circuit breaker is built to withstand harsh environments and ensure long-term reliability. It is also easy to install and maintain, with a compact size that saves valuable space in electrical panels.The FAZ-D30/1-NA-SP circuit breaker is UL listed and CSA certified, ensuring compliance with industry standards and regulations. It is backed by the trusted reputation of the CUTLER HAMMER/EATON brand, known for their innovative and high-performance electrical products.Whether you are replacing an existing circuit breaker or installing a new electrical system, the FAZ-D30/1-NA-SP circuit breaker is an ideal choice for reliable and efficient circuit protection. Trust in CUTLER HAMMER/EATON for all your electrical needs.
Search Keywords:
FAZD301NASP
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$147.70
$147.700
3
$145.48
$436.440
5
$143.30
$716.500
10
$141.15
$1,411.500
25
+
$137.85
$3,446.250
Product Guides
CUSTOMERS
ALSO BOUGHT
1761394-1
DUST COVER, SFP, GANGED & STACKED
8411K11
Pusbutton Switch - Tubular - SPST-NO - 3/4A@125Vacdc, 1/4A@250Vacdc - 15/32-32 - Black Plu...
27E125
Relay Sockets Polyester Solder Terminal 10A Panel Mount 2Pole
35SEK330M
Cap Aluminum Polymer 330uF 35VDC 20% (10 X 13mm) Radial 5mm 0.018 Ohm 1390mA 1000h 125C