M22-CK01
Cutler-Hammer / EatonPushbutton Contact Block - 22.5 mm - Front, Spring-cage Actuator - Black Button - CKO1 Contact Configuration - IP55 Rating. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
M22-CK01
RoHS:
Yes
Supplier Standard Pack
1
The M22-CK01 from Cutler-Hammer / Eaton is 22.5mm pushbutton contact block with front, spring-cage actuator and black button. This contact block has CKO1 contact configuration and IP55 rating. Dimensions of this product are: 1.03 in L x 1 in H x 1.18 in W.
Search Keywords:
M22CK01
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$19.86
$19.860
10
$17.72
$177.200
25
$17.19
$429.750
50
$16.70
$835.000
100
$15.78
$1,578.000
250
$15.36
$3,840.000
500
+
$15.13
$7,565.000
Product Guides
CUSTOMERS
ALSO BOUGHT
15FR025E
Res Wirewound 0.025 Ohm 1% 5W Silicone AXL
P2R08P
Relay Accessories Relay Socket for Electromechanical Relay
G2R2SDC24S
Power Relay 24VDC 5A DPDT(29x13x35.5)mm Socket
M22-K10
Contact Blocks N.O. SPST Screw 6A 500VAC 220VDC
M22-CK10
Pushbutton Contact Block - 22.5 mm - Front, Spring-cage Actuator - Black Button - NO Conta...