XTD4C3A
Cutler-Hammer / EatonSwitch Toggle ON None ON DPDT Round Lever Solder Lug 20A 277VAC 28VDC 1118.55VA Panel Mount with Threads Bag .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
XTD4C3A
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
1118.55 A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Operating Temperature:
0 to 65 °C
Life Cycle:
Discontinued
The CUTLER HAMMER/EATON XTD4C3A is a high-quality toggle switch designed for a variety of applications. This switch features a DPDT (Double Pole Double Throw) configuration, allowing for versatile operation. The toggle lever has a round shape and is easy to handle. It is solder lug terminations, providing secure connections. With a maximum operating current of 20A at 277VAC and 28VDC, this switch offers reliable power control. The XTD4C3A also has a maximum VA (volt-ampere) rating of 1118.55, ensuring efficient performance. Designed for panel mounting with threads and conveniently packaged in a bag, this switch is easy to install and store.
Search Keywords:
XTD4C3A
This product is discontinued, but still in stock
IN STOCK:
320
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$7.00
$35.000
25
$5.87
$146.750
100
$5.43
$543.000
250
$5.20
$1,300.000
500
$4.99
$2,495.000
1,000
$4.85
$4,850.000
2,500
$4.73
$11,825.000
5,000
+
$4.66
$23,300.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3852A-202-103AL
Res Cermet POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (22.23 X 19.05 X 23.55mm) Solder ...
CD15FD271JO3F
Mica Capacitor - Standard Dipped - 270pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70...
12A
Conn 1/4"" Phone Jack F 2 POS Solder ST Panel Mount 2 Terminal 1 Port
719W-00/02
Power entry connector - AC receptacle - Connector type male blades IEC 320-C14 - Panel Mou...
ESMH800VSN822MA45S
Cap Aluminum Lytic 8200uF 80V 20% (35 X 45mm) Snap-In 10mm 0.03 Ohm 5830mA 2000h 85°C