Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cynergy3
Part No:
MS10B
RoHS:
Yes
HTS:
8536.50.9065
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Output Type:
SPST-NO
Typical Operating Supply Voltage:
N/A
Vertical Sensing Level:
No
Operating Temperature:
0 to 55 °C
Connection Type:
Wire Lead
Dimension:
74 x 130 mm
Media Type:
Liquid
Horizontal Sensing Level:
Yes
Mounting:
Bracket
Sensor Type:
Float
SPNC, 10Amp switch, 5m PVC 3-core cable, protective earth
Search Keywords:
MS10B
IN STOCK:
19
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$50.81
$50.810
5
$45.67
$228.350
10
$44.40
$444.000
25
$42.62
$1,065.500
50
$41.00
$2,050.000
100
$39.99
$3,999.000
250
+
$39.39
$9,847.500
Product Guides