help desk software

06DEEG3M

Delta Fans

Power Line Filter EMI 50Hz/60Hz 6A 250VAC Faston Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
06DEEG3M
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
270
Package Type:
Power Line Filter EMI 50Hz/60Hz 6A 250VAC Faston Panel Mount
Search Keywords:
06DEEG3M
IN STOCK: 0
MOQ for out of Stock Qty:
68
Factory Lead-Time
46 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
68
$7.326
$498.168
135
$5.535
$747.225
203
$5.153
$1,046.059
270 +
$5.050
$1,363.500
Tools/3D Models