help desk software
DATA SHEET

06SB3M

Delta Fans

Power Entry Module EMI Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
06SB3M
RoHS:
Yes
HTS:
8548000000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Package Type:
Type:
EMI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
6 A
Operating Frequency:
150 to 30000 KHz
Operating Temperature:
N/A
Power Entry Module EMI Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port
Search Keywords:
06SB3M
IN STOCK: 60
Ships today, if you order in
MOQ for out of Stock Qty:
15
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$27.42
$27.420
5
$24.46
$122.300
10
$21.42
$214.200
15
$20.73
$310.950
30
$20.18
$605.400
45
$19.97
$898.650
60 +
$18.39
$1,103.400
Tools/3D Models
Product Guides