Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
10DWCG5
RoHS:
Yes
HTS:
8548000000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
60
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
50,60 Hz
Operating Temperature:
N/A
Power Line Filter Multi-Purpose 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
Search Keywords:
10DWCG5
IN STOCK:
0
On Order:
120
can ship 12/26/24
MOQ for out of Stock Qty:
30
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
1
$34.57
$34.570
5
$27.38
$136.900
10
$23.92
$239.200
30
$23.68
$710.400
60
$20.55
$1,233.000
90
$20.34
$1,830.600
120
+
$20.14
$2,416.800
Product Guides