10EK3
Delta FansPower Line Filter 50Hz to 60Hz 10A 250VAC Wire Lead Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
10EK3
RoHS:
Yes
HTS:
8548000000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
40
Type:
EMI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Flange Mount
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
6 A
Operating Frequency:
150 to 30000 KHz
Operating Temperature:
N/A
The DELTA PRODUCTS part 10EK3 is a reliable Power Line Filter suitable for 50Hz to 60Hz frequencies. This filter is designed to handle up to 10A and 250VAC, making it ideal for various electronic devices. It features wire lead connections for easy installation and a flange mount design for secure placement. Improve the performance and longevity of your electronics with the DELTA PRODUCTS 10EK3 Power Line Filter.
Search Keywords:
10EK3
Possible Replacement options available. See Alternatives
IN STOCK:
0
On Order:
25
can ship 1/6/25
Factory Lead-Time
57 Weeks
Quantity
Unit Price
Ext. Price
1
$28.05
$28.050
10
$23.52
$235.200
40
$20.21
$808.400
80
$20.01
$1,600.800
120
$19.81
$2,377.200
280
$19.61
$5,490.800
520
+
$19.42
$10,098.400
Product Guides