AFB0412HB-F00
Delta FansDC Fan Axial Ball Bearing 12V 7V to 13.8V 9.46CFM 28.5dB (40 X 40 X 15mm) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0412HB-F00
RoHS:
Yes
HTS:
8414591500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
448
Package Type:
Box
Category:
DC Fan
Dimension:
40 x 40 x 15 mm
Voltage Rating:
12 V
Power Rating:
1.2 W
Maximum Airflow:
9.46 CFM
Noise Level:
28.5 dB
Tachometer Signal:
Yes
Special Features:
Tachometer Output
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
The DELTA PRODUCTS AFB0412HB-F00 is a high-quality DC fan designed to provide powerful and reliable cooling for electronics and other devices. With its compact size of 40 x 40 x 15mm, this axial ball bearing fan is suitable for a wide range of applications where space is limited.Operating at a voltage range of 7V to 13.8V, this fan ensures efficient and consistent performance. It delivers an impressive airflow of 9.46CFM, effectively cooling electronic components and preventing overheating. Additionally, the AFB0412HB-F00 operates quietly, with a low noise level of only 28.5dB, ideal for noise-sensitive environments.Equipped with durable ball bearings, this DC fan ensures longevity and smooth operation. It is built to withstand demanding conditions and provide reliable cooling for extended periods. Whether you need to cool computer systems, amplifiers, or any other heat-generating equipment, the DELTA PRODUCTS AFB0412HB-F00 is an excellent choice for efficient and quiet cooling.
Search Keywords:
AFB0412HBF00
IN STOCK:
1,600
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$13.57
$67.850
25
$11.89
$297.250
50
$11.03
$551.500
100
$10.10
$1,010.000
448
$9.13
$4,090.240
896
$8.58
$7,687.680
1,344
+
$8.49
$11,410.560