AFB0412HHA-TA5F
Delta FansDC Fans DC Axial Fan - 40x10mm - 12VDC - 8.15CFM - 0.6W - 31.5dBA - 7000RPM - Ball Bearing - IP55 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0412HHA-TA5F
RoHS:
Yes
HTS:
8414596590
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
640
Category:
DC Fan
Dimension:
40 x 40 x 10 mm
Voltage Rating:
12 V
Power Rating:
0.6 W
Maximum Airflow:
8.15 CFM
Noise Level:
31.5 dB
Tachometer Signal:
Yes
Special Features:
Tachometer Output
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
Delta Electronics Ingress Protection Fans feature built-in resistance to environmental conditions such as dust, water and foreign objects that can disable and damage fans and thermal cooling equipment. Delta Electronics Ingress Protection (IP) fans provide IP55 and higher protection as an industry standard, offering protection against the intrusion of solid objects such as hands and fingers, as well as dust or dirt exposure, accidental contact, and water in the form of salt fog, moisture, or precipitation. Voltage - Rated 12VDC
Size / Dimension Square - 40mm L x 40mm H
Width 10.00mm
Air Flow 8.1 CFM (0.227m³/min)
Bearing Type Ball
Fan Type Tubeaxial
Noise 31.5 dB(A)
Power (Watts) 600mW
RPM 7000 RPM
Termination 3 Wire Leads
Water Resistant
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Weight 0.031 lb (14.06g)
Current Rating (Amps) 0.050A
Voltage Range 7 ~ 13.8VDC
Search Keywords:
AFB0412HHATA5F
IN STOCK:
0
On Order:
640
can ship 12/16/24
Minimum Order:
5
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$10.11
$50.550
25
$8.90
$222.500
50
$8.16
$408.000
100
$8.08
$808.000
250
$8.00
$2,000.000
640
$7.92
$5,068.800
1,280
+
$7.84
$10,035.200
CUSTOMERS
ALSO BOUGHT
7-968972-1
MCP2.8 GEH ASSY 12P
50394-8200
Contact SKT Crimp ST Cable Mount 24-30AWG Milli-Grid™ Bag
V2-1.5-0-SP-SM
Heat Shrink Tubing ST Polyolefin Black - Marked - Spooled
0413-215-1605
SEALING PLUG, SIZE 16, KEYING, WHT
0462-201-16141
Rectangular Power Contact - DT Series - Nickel Plated Contacts - Copper Alloy - Socket - C...