AFB0412SHB-F00
Delta FansDC Fan Axial Ball Bearing 12V 7V to 13.8V 14.83CFM 41.5dB 40 X 40 X 15mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0412SHB-F00
RoHS:
Yes
HTS:
8414591500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
448
Package Type:
Category:
DC Fan
Dimension:
40 x 40 x 15 mm
Voltage Rating:
12 V
Power Rating:
3 W
Maximum Airflow:
14.83 CFM
Noise Level:
41.5 dB
Tachometer Signal:
Yes
Special Features:
Tachometer Output
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
The DELTA AFB0412SHB-F00 DC Fan is a reliable and efficient cooling solution for various electronic devices. This axial fan features ball bearings for long-lasting durability and operates at a voltage range of 7V to 13.8V. With a size of 40 x 40 x 15mm, this fan delivers a airflow of 14.83 CFM while maintaining a low noise level of 41.5dB. Keep your equipment running smoothly and cool with the DELTA AFB0412SHB-F00 DC Fan.
Search Keywords:
AFB0412SHBF00
IN STOCK:
0
On Order:
457
can ship 1/27/25
Minimum Order:
5
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$14.71
$73.550
25
$12.81
$320.250
50
$11.74
$587.000
100
$9.94
$994.000
448
$9.05
$4,054.400
896
$8.96
$8,028.160
1,344
+
$8.87
$11,921.280