help desk software
DATA SHEET

AFB0512HHB

Delta Fans

DC Fan Axial Ball Bearing 12V 7V to 13.8V 16.24CFM 36dB 50 X 50 X 15mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0512HHB
RoHS:
Yes
HTS:
8414591500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
336
Package Type:
Category:
DC Fan
Dimension:
50 x 50 x 15 mm
Voltage Rating:
12 V
Power Rating:
1.56 W
Maximum Airflow:
16.24 CFM
Noise Level:
36 dB
Special Features:
N/A
Termination:
Lead Wire
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
DC Fan Axial Ball Bearing 12V 7V to 13.8V 16.24CFM 36dB 50 X 50 X 15mm
Search Keywords:
AFB0512HHB
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.24
$51.200
25
$9.28
$232.000
50
$8.87
$443.500
100
$8.61
$861.000
336
$8.14
$2,735.040
672
$7.23
$4,858.560
1,008 +
$7.12
$7,176.960
Tools/3D Models