AFB0512HHD-R00
Delta FansDC Fan Axial Ball Bearing 12V 7V to 13.8V 18.3CFM 37dB 50 X 50 X 20mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB0512HHD-R00
RoHS:
Yes
HTS:
8414591500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
252
Package Type:
Category:
DC Fan
Dimension:
50 x 50 x 20 mm
Voltage Rating:
12 V
Power Rating:
1.68 W
Maximum Airflow:
18.3 CFM
Noise Level:
37 dB
Rotation Detect Signal Signal:
Yes
Special Features:
N/A
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
The DELTA PRODUCTS part AFB0512HHD-R00 is a high-quality DC fan designed for efficient cooling and ventilation. This compact axial fan utilizes ball bearings to ensure smooth and reliable operation. With a voltage range of 7V to 13.8V, it offers versatile compatibility with various power sources. Generating an airflow of 18.3CFM, this fan effectively dissipates heat while operating silently at a noise level of 37dB. With dimensions of 50 X 50 X 20mm, it is a perfect choice for small-scale applications where space is limited.
Search Keywords:
AFB0512HHDR00
IN STOCK:
782
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$18.35
$91.750
10
$14.56
$145.600
25
$12.72
$318.000
50
$11.66
$583.000
63
$11.14
$701.820
126
$10.25
$1,291.500
189
$10.14
$1,916.460
252
+
$9.81
$2,472.120