AFB1212H
Delta FansDC Fan Axial Ball Bearing 12V 7V to 13.8V 82.67CFM 38.5dB (120 X 120 X 25.4mm) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB1212H
RoHS:
Yes
HTS:
8414599080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
108
Package Type:
Category:
DC Fan
Dimension:
120 x 120 x 25.4 mm
Voltage Rating:
12 V
Power Rating:
2.76 W
Maximum Airflow:
82.6CFM
Noise Level:
38.5 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
The Delta Products AFB1212H is a high-performance DC fan that delivers superior cooling efficiency for a variety of applications. With its reliable axial ball bearing design, this fan ensures smooth and quiet operation. Designed to operate on a voltage range of 7V to 13.8V, it provides flexibility and compatibility with various systems. The AFB1212H boasts an impressive airflow rate of 82.67CFM (Cubic Feet per Minute), ensuring effective heat dissipation. Despite its exceptional performance, it operates at a low noise level of 38.5dB, making it suitable for noise-sensitive environments. With its compact size of 120 x 120 x 25.4mm, it fits seamlessly into standard fan slots. Upgrade your cooling solution with the Delta Products AFB1212H, the reliable and efficient choice for any system in need of superior airflow.
Search Keywords:
AFB1212H
IN STOCK:
1,094
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$18.24
$91.200
25
$15.03
$375.750
50
$14.48
$724.000
108
$12.61
$1,361.880
324
$12.11
$3,923.640
540
$11.40
$6,156.000
1,080
+
$11.23
$12,128.400
Product Guides