AFB1224HHE-F00
Delta FansDC Fan Axial Ball Bearing 24V 7V to 27.6V 120.07CFM 44dB 120 X 120 X 38mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AFB1224HHE-F00
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
72
Package Type:
Category:
DC Fan
Dimension:
120 x 120 x 38 mm
Voltage Rating:
24 V
Power Rating:
7.2 W
Maximum Airflow:
120.07 CFM
Noise Level:
44 dB
Tachometer Signal:
Yes
Special Features:
Tachometer Output
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
The DELTA PRODUCTS AFB1224HHE-F00 is a high-performance DC fan suitable for a wide range of applications. With its axial ball bearing system, this fan provides reliable and smooth operation. It operates at a voltage range of 7V to 27.6V, allowing for flexible power supply options. Despite its compact size of 120 X 120 X 38mm, this fan delivers an impressive airflow of 120.07 CFM, making it ideal for cooling various electronic components. Additionally, the fan operates at a low noise level of 44dB, ensuring quiet and efficient cooling. Choose the DELTA PRODUCTS AFB1224HHE-F00 for superior performance and reliability in your cooling system.
Search Keywords:
AFB1224HHEF00
IN STOCK:
178
Can Ship immediately
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
1
$23.46
$23.460
10
$19.24
$192.400
25
$17.51
$437.750
72
$16.47
$1,185.840
144
$14.83
$2,135.520
288
$13.30
$3,830.400
504
+
$12.80
$6,451.200
Product Guides