AUB0524VHD
Delta FansSuperflo Bearing Axial Fans - 12 VDC - 9.56CFM - Square - 40mm L X 40mm H x 20mm D - 2.4W .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AUB0524VHD
RoHS:
Yes
HTS:
8414591500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1008
Package Type:
Category:
DC Fan
Dimension:
50 x 50 x 20 mm
Voltage Rating:
24 V
Power Rating:
2.4 W
Maximum Airflow:
20.3 CFM
Noise Level:
40.5 dB
Termination:
Lead Wire
Housing Material:
Plastic
Operating Temperature:
-10 to 60 °C
Delta Electronics AUB DC Axial Fans are general axial fans featuring an advanced Superflo bearing system for high performance and long life (50,000 hours). Delta AUB is a standard DC axial fan with plastic impeller and frame.
FEATURES
Bearing type - Superflo bearing
Impeller and frame material - plastic (UL 94V-0)
Lead wires
UL 1007 AWG #24 or equivalent
Red wire positive (+)
Black wire negative (-) Voltage - Rated 24VDC
Air Flow 20.3 CFM (0.568m³/min)
Static Pressure 0.303 in H2O (75.5 Pa)
Bearing Type Superflo
Fan Type Tubeaxial
Noise 40.5 dB(A)
Power (Watts) 2.40W
RPM 7000 RPM
Termination 2 Wire Leads
Operating Temperature 14 ~ 140°F (-10 ~ 60°C)
Approvals CE, CSA, UL, VDE
Weight 0.084 lb (38.1g)
Current Rating (Amps) 0.100A
Voltage Range 14 ~ 27.6VDC
Search Keywords:
AUB0524VHD
IN STOCK:
1,814
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$8.112
$40.560
25
$6.363
$159.075
100
$5.512
$551.200
250
$5.420
$1,355.000
500
$5.166
$2,583.000
1,008
$4.751
$4,789.008
3,024
$4.704
$14,224.896
5,040
+
$4.657
$23,471.280
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
AFB0624H-A
DC Fan Axial Ball Bearing 24V 14V to 27.6V 23.38CFM 34dB (60 X 60 X 25.4mm)
AFB0812SH
DC Fan Axial Ball Bearing 12V 7V to 13.8V 46.62CFM 40dB 80 X 80 X 25.4mm
AFB0824SH
DC Fan Ball Bearing 24V 0.16A 3.84W 4000RPM 46.62CFM 40dB Flange Mount
FFB0824EHE
DC Fans DC Axial Fan - 80x38mm - 24VDC
FFB0924EHE
DC Fans DC Axial Fan - 92x38mm - 24VDC