Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
AUB0712HHD
RoHS:
Yes
Supplier Standard Pack
192
Category:
DC Fan
Dimension:
70 x 70 x 20 mm
Voltage Rating:
12 V
Power Rating:
2.64 W
Maximum Airflow:
40.4CFM
Noise Level:
40.5 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
Life Cycle:
Discontinued
DC Fan Ball Bearing 12V 0.22A 2.64W 4400RPM 40.43CFM 40.5dB Flange Mount
Search Keywords:
AUB0712HHD
This product is discontinued, but still in stock
IN STOCK:
146
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$6.298
$31.490
50
$4.963
$248.150
192
$4.662
$895.104
384
$4.394
$1,687.296
576
$4.169
$2,401.344
1,152
$4.052
$4,667.904
2,688
$3.834
$10,305.792
5,184
+
$3.681
$19,082.304
Product Guides