Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
BFB0412HHA-A
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Category:
DC Blower
Dimension:
40 x 40 x 10 mm
Voltage Rating:
12 V
Power Rating:
0.96 W
Maximum Airflow:
3 CFM
Noise Level:
34.5 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
Life Cycle:
Discontinued
The BFB0412HHA-A is a Fan Blower Square Voltage - Rated 12VDC
Size / Dimension Square - 40mm L x 40mm H
Width 10.00mm
Air Flow 3.0 CFM (0.084m³/min)
Static Pressure 0.564 in H2O (140.5 Pa)
Bearing Type Ball
Fan Type Blower
Features Locked Rotor Protection
Noise 34.5 dB(A)
Power (Watts) 960mW
RPM 8500 RPM
Termination 2 Wire Leads
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CSA, UL, VDE
Weight 0.026 lb (11.79g)
Current Rating (Amps) 0.080A
Voltage Range 7 ~ 13.2VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 30000 Hrs @ 40°C
Search Keywords:
BFB0412HHAA
This product has been discontinued by the supplier
Product Guides
Product Changes