DRC-24V100W1AZ
Delta FansChrome DIN Rail Power Supply - 24V - 91.2W - 1 Phase (Class II & NEC Class 2) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
DRC-24V100W1AZ
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Carton
The DRC-24V100W1A is part of the Chrome DIN rail power supply series, which is designed for use in compact cabinets for home automations and the food and beverage industry. Delta’s Chrome DIN rail power supply series offers double isolated input. This means that no Earth connection is required thus resulting in low leakage current. This product provides a universal input voltage range of 90 to 264 VAC, and a wide temperature range of -25°C to 71°C. The Chrome series is certified to safety standard according to IEC 60950-1, IEC/EN/BS EN UL 62368-1 and UL 508. NEC Class 2 and Limited Power Source (LPS) approvals are available for this product.
Search Keywords:
DRC24V100W1AZ
IN STOCK:
0
On Order:
200
can ship 12/23/24
32
can ship 4/23/25
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
1
$50.90
$50.900
5
$50.13
$250.650
10
$46.50
$465.000
40
$40.13
$1,605.200
80
$39.11
$3,128.800
120
$37.55
$4,506.000
280
+
$36.54
$10,231.200
CUSTOMERS
ALSO BOUGHT
201570-1
Contact - Multimate - Type II Series - Pin - Crimp - 14 AWG - Gold Plated Contacts.
282087-1
This plug connector from TE comes from their AMP Superseal 1.5 Series of Wire to Wire Conn...
25.621.0553.0
Conn Rising Cage Terminal Block F 5 POS 3.81mm Screw RA Cable Mount 8A Carton
RPS-75-24
AC/DC Power Supply - 1 Output - 24V@3.2A - 76.8W
C1353ALBA2
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 20A 250VAC 72VDC 745.7VA