DRC-5V10W1AZ
Delta FansChrome DIN Rail Power Supply - 5V - 7.5W - 1 Phase (Class II & NEC Class 2) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
DRC-5V10W1AZ
RoHS:
Yes
Supplier Standard Pack
48
Package Type:
Carton
The DRC-5V10W1A is part of the Chrome DIN rail power supply series, which is designed for use in compact cabinets for home automations and the food and beverage industry. Delta’s Chrome DIN rail power supply series offers double isolated input. This means that no Earth connection is required thus resulting in low leakage current. This product provides a universal input voltage range of 90 to 264 VAC, and a wide temperature range of -25°C to 71°C. The Chrome series is certified to safety standard according to IEC/EN/UL 60950-1, IEC/EN/UL 62368-1 and UL 508. NEC Class 2 and Limited Power Source (LPS) approvals are available for this product.
Search Keywords:
DRC5V10W1AZ
IN STOCK:
21
Can Ship immediately
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
1
$24.24
$24.240
10
$20.37
$203.700
48
$17.92
$860.160
96
$17.36
$1,666.560
144
$16.10
$2,318.400
288
$15.15
$4,363.200
528
+
$14.90
$7,867.200