Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
DRP024V060W1AZ
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
AC Input Voltage:
85 to 264 V
Dimension:
126 x 32 x 113 mm
Life Cycle:
Discontinued & Replaced
The Delta DRP024V060W1AZ is a high-quality AC/DC power supply featuring a single output of 24V and 2.5A, providing a total power output of 60W. This reliable and efficient power supply is perfect for a wide range of applications, delivering consistent and stable power to your devices. Trust Delta Products for all your power supply needs.
Search Keywords:
DRP024V060W1AZ
This product is discontinued, but still in stock
IN STOCK:
179
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$26.38
$26.380
5
$25.46
$127.300
10
$25.21
$252.100
25
$24.96
$624.000
50
$24.71
$1,235.500
100
$24.46
$2,446.000
250
+
$24.21
$6,052.500
CUSTOMERS
ALSO BOUGHT
701RN001O1248D2060A
C49-A7
115VAC 50-60Hz 550CFM Fan 218x218x83mm.
SC-E3/G-24VDC
Electromechanical Relay 24VDC 68A (67x130x112)mm DIN Rail Contactor Relay
2002234
Fuse - Radial Lead PCB Mount - Fast Acting - 50mA 250V
RH3B-ULAC120V
Electromechanical Relay 3PDT 10A 120VAC Plug-In