Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
DRP024V120W1AA
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
AC Input Voltage:
85 to 264 V
Dimension:
121 x 70 x 115 mm
Life Cycle:
Discontinued
AC/DC Power Supply Single-OUT 24V 5A 120W
Search Keywords:
DRP024V120W1AA
This product is discontinued, but still in stock
IN STOCK:
74
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$70.67
$70.670
5
$69.96
$349.800
10
$61.20
$612.000
25
$57.85
$1,446.250
50
$55.65
$2,782.500
100
$53.53
$5,353.000
250
+
$52.99
$13,247.500
CUSTOMERS
ALSO BOUGHT
6PA69
Switch Access Limit Switch Packet
BA-2RB-A2
MICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20...
V3-1001
MICRO SWITCH™ Miniature Basic Switches: V3 Series, Single Pole Double Throw (SPDT), 10 Amp...
KR-14DGE-125
General Purpose Relay - Hermetically Sealed - 3 Form C (3PDT) - Silver Cadmium Oxide Conta...
NRJ6HM-1
Slim Jacks - 1/4" stereo jack - metal nose with efficient chassis ground connection - T+R+...