Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
DTB4824RR
RoHS:
Yes
HTS:
90328960
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
The DTB4824RR is temperature controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U).
Search Keywords:
DTB4824RR
IN STOCK:
68
Can Ship immediately
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
1
$106.37
$106.370
5
$104.71
$523.550
10
$97.79
$977.900
25
$94.75
$2,368.750
50
$90.03
$4,501.500
100
$88.16
$8,816.000
250
+
$85.65
$21,412.500
Product Guides
CUSTOMERS
ALSO BOUGHT
1174C-SL005
Multi-Conductor Cable Polyvinyl Chloride 4 Conductors 22AWG 4.97mm 300VAC - Slate - 30.48m...
1176C-SL005
Multi-Conductor Cable Polyvinyl Chloride 6 Conductors 22AWG 5.76mm 300VAC - Slate - 30.48m...
AZ762-1C-115AEF
16A SPDT Mini Power Relay 115VAC coil SPDT
RM1A48D75
SSR RM 480V 75A DC IP
R1966ABLKBLKFF
Rocker Switch - SPST - 15A - 125VAC - Black Concave (Curved) Actuator - Non-Illuminated - ...