EFB1548VHG-TP14
Delta FansDC Fan Ball Bearing 48V 0.49A 23.52W 4000RPM 302.29CFM 60dB Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
EFB1548VHG-TP14
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Category:
DC Fan
Dimension:
172 x 150 x 50.8 mm
Voltage Rating:
48 V
Power Rating:
23.52 W
Maximum Airflow:
302.29 CFM
Noise Level:
60 dB
Termination:
Lead Wires
Housing Material:
DieCast Aluminum
Operating Temperature:
-10 to 70 °C
The Delta EFB1548VHG-TP14 is a high-performance DC fan equipped with durable ball bearings, making it perfect for delivering efficient airflow and cooling in various applications. With a voltage rating of 48V and a maximum current of 0.49A, this fan operates at a power consumption of 23.52W. Its impressive rotational speed of 4000RPM ensures effective heat dissipation, while the airflow capacity reaches up to 302.29CFM, guaranteeing optimal ventilation. Despite its powerful performance, this fan operates quietly at a noise level of 60dB. Designed for easy installation, the fan features a convenient flange mount, enabling seamless integration into your cooling system. Trust the Delta EFB1548VHG-TP14 to deliver reliable cooling and exceptional performance for your industrial or electronic devices.
Search Keywords:
EFB1548VHGTP14
IN STOCK:
0
On Order:
38
can ship 4/14/25
Factory Lead-Time
56 Weeks
Quantity
Unit Price
Ext. Price
1
$90.46
$90.460
5
$85.30
$426.500
10
$72.07
$720.700
40
$61.66
$2,466.400
80
$57.63
$4,610.400
120
$55.14
$6,616.800
280
+
$54.59
$15,285.200
Product Guides
CUSTOMERS
ALSO BOUGHT
1432790-1
Electromechanical Relay 12VDC 90Ohm 90(NO)/30(NC)A SPDT - 26.5mm 26.5mm 24.5mm - Plug-In G...
PS0S0SS60
Power Entry Module EMI/RFI Filtered M 2 POS 250VAC 6A Switch/Fuse/Voltage Selector ST 1 Po...
SC-E3-24VAC
Electromechanical Relay 24VAC 68A (67x111x112)mm DIN Rail Contactor Relay
A420-065427-00
AC Frame Solenoid
RH3B-LD-DC24V
Power Relay 24VDC 10A 3PDT Plug-In