FFB03812VN-SPC
Delta FansDC Fan Ball Bearing 12V 0.85A 10.2W 23000RPM 23CFM 62.5dB Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
FFB03812VN-SPC
RoHS:
Yes
HTS:
8414599080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
576
Category:
DC Fan
Dimension:
38 x 38 x 28 mm
Voltage Rating:
12 V
Power Rating:
10.2 W
Maximum Airflow:
23 CFM
Noise Level:
62.5 dB
Tachometer Signal:
Yes
PWM Control Signal:
Yes
Special Features:
Tachometer Output, PWM speed control
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
Introducing the DELTA PRODUCTS part FFB03812VN-SPC, a high-performance DC fan designed for optimal cooling. This fan features ball bearings for enhanced durability and reliability. Operating at 12V with a current rating of 0.85A, it delivers a power output of 10.2W. With an impressive speed of 23000RPM and airflow of 23CFM, this fan efficiently circulates air to cool your system. The flange mount design adds convenience for easy installation. Despite its powerful performance, the fan operates quietly at a noise level of 62.5dB. Trust DELTA PRODUCTS for your cooling needs with the FFB03812VN-SPC fan.
Search Keywords:
FFB03812VNSPC
IN STOCK:
576
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
144
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$19.84
$99.200
25
$17.36
$434.000
50
$15.91
$795.500
100
$14.20
$1,420.000
144
$14.06
$2,024.640
288
$13.12
$3,778.560
432
$12.99
$5,611.680
576
+
$12.21
$7,032.960
Product Guides