FFB0412SHN-R00
Delta FansDC Fan Axial Ball Bearing - 12V - 4V to 13.8V - 24CFM - 51.5dB - 40 X 40 X 28mm. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
FFB0412SHN-R00
RoHS:
Yes
HTS:
8414591500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
288
Package Type:
Category:
DC Fan
Dimension:
40 x 40 x 28 mm
Voltage Rating:
12 V
Power Rating:
6 W
Maximum Airflow:
24 CFM
Noise Level:
51.5 dB
Special Features:
N/A
Termination:
Lead Wire
Housing Material:
Plastic
Operating Temperature:
-10 to 60 °C
The DELTA PRODUCTS part FFB0412SHN-R00 is a high-quality DC axial fan with ball bearings, designed for efficient cooling applications. With a voltage range of 4V to 13.8V, this fan operates reliably within a wide range of power sources. It features a compact size of 40 x 40 x 28mm, making it ideal for installations with limited space. Despite its small form factor, this fan delivers an impressive airflow of 24 cubic feet per minute (CFM), ensuring optimal cooling performance. Additionally, the fan produces a moderate noise level of 51.5 decibels (dB), striking a balance between efficient cooling and quiet operation. Whether used in computer systems, electronics, or other cooling applications, the DELTA PRODUCTS FFB0412SHN-R00 provides reliable and efficient cooling in a compact package.
Search Keywords:
FFB0412SHNR00
IN STOCK:
444
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
5
$21.71
$108.550
25
$16.78
$419.500
50
$15.85
$792.500
100
$14.65
$1,465.000
288
$13.94
$4,014.720
576
$13.42
$7,729.920
1,152
+
$13.28
$15,298.560
Product Guides
CUSTOMERS
ALSO BOUGHT
19-155
Adhesive Sealant Electronic Grade Silicone
1410142-1
Backplane Connector - Receptacle - Female Blade Sockets - 144 Position - VITA 41/46, Right...
EKMH101VSN222MR40S
Cap Aluminum Lytic 2200uF 100V 20% (30 X 40mm) Snap-In 10mm 0.113 Ohm 2700mA 2000h 105°C
2102772-1
Connector - Daughtercard - Multigig RT2-R Series - 56 Contacts - 1.8 mm - Plug - Through H...
2000713-6
Connector Accessory, VITA 46, Guide Module, AMP MultiGig RT2-R Series Backplane Connectors