Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
FFB0812SH-R00
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
135
Package Type:
Box
Category:
DC Fan
Dimension:
80 x 80 x 25.4 mm
Voltage Rating:
12 V
Power Rating:
6 W
Maximum Airflow:
67.02 CFM
Noise Level:
48.6 dB
Special Features:
N/A
Termination:
Lead Wire
Housing Material:
Plastic
Operating Temperature:
-10 to 60 °C
DC Fan Axial Ball Bearing 12V 4V to 13.2V 67.02CFM 48.6dB 80 X 80 X 25.4mm
Search Keywords:
FFB0812SHR00
IN STOCK:
0
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
1
$26.73
$26.730
10
$23.68
$236.800
25
$21.04
$526.000
50
$19.01
$950.500
135
$18.24
$2,462.400
270
$15.88
$4,287.600
540
+
$15.29
$8,256.600
Product Guides