FFC1212D-F00
Delta FansDC Fan Axial Ball Bearing 12V 10.8V to 12.6V 150.33CFM 56.4dB (120 X 120 X 25.4mm) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
FFC1212D-F00
RoHS:
Yes
HTS:
8414596590
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
216
Package Type:
Category:
DC Fan
Dimension:
120 x 120 x 25.4 mm
Voltage Rating:
12 V
Power Rating:
17.4 W
Maximum Airflow:
150 CFM
Noise Level:
56.4 dB
Tachometer Signal:
Yes
Special Features:
Tachometer Output
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-40 to 60 °C
The DELTA PRODUCTS part FFC1212D-F00 is a high-performance DC Fan designed to provide efficient cooling with its powerful airflow and reliable ball bearing technology. With a voltage range of 10.8V to 12.6V and a size of 120 X 120 X 25.4mm, this axial fan is suitable for various applications that require optimal airflow and thermal management. With a maximum airflow of 150.33CFM, it effectively dissipates heat, keeping your equipment cool even in demanding environments. Additionally, its ball bearing design ensures long-lasting performance and reduced noise levels at 56.4dB, ensuring a quiet and comfortable operation. Choose the DELTA PRODUCTS FFC1212D-F00 DC Fan for efficient cooling and reliable performance.
Search Keywords:
FFC1212DF00
IN STOCK:
51
Can Ship immediately
On Order:
432
can ship 4/7/25
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
1
$37.90
$37.900
5
$35.16
$175.800
25
$30.03
$750.750
50
$26.83
$1,341.500
216
$23.61
$5,099.760
432
$22.52
$9,728.640
648
+
$22.30
$14,450.400
Product Guides