help desk software
DATA SHEET

GFB0912VHG

Delta Fans

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
GFB0912VHG
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
32
Category:
Dual Axial DC Fan
Dimension:
92 x 92 x 50.8 mm
Voltage Rating:
12 V
Power Rating:
12.2 W
Maximum Airflow:
91.8CFM
Noise Level:
59 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Search Keywords:
GFB0912VHG
IN STOCK: 0
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$25.206
$25.206
10
$20.360
$203.600
32
$20.037
$641.184
64
$18.102
$1,158.528
128
$17.323
$2,217.344
256
$16.838
$4,310.528
512 +
$15.446
$7,908.352
Tools/3D Models
Product Guides