help desk software
DATA SHEET

HEF070BAA

Delta Fans

Fan w/Filter - 204x204x107mm - 230VAC - 14W - 70CFM - IP54

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
HEF070BAA
RoHS:
Yes
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
18
Package Type:
Box
Fan w/Filter - 204x204x107mm - 230VAC - 14W - 70CFM - IP54
Search Keywords:
HEF070BAA
IN STOCK: 0
MOQ for out of Stock Qty:
5
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$206.93
$1,034.650
9
$141.49
$1,273.410
14
$108.01
$1,512.140
18 +
$105.85
$1,905.300
Tools/3D Models
Product Guides