help desk software
DATA SHEET

PFB0948UHE-TP16

Delta Fans

FAN 92x92x38mm 48VDC W/PWM Control; Speed Sensor(Tach)

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
PFB0948UHE-TP16
RoHS:
Yes
COO:
TH
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
48
Package Type:
Category:
DC Fan
Dimension:
92 x 92 x 38 mm
Voltage Rating:
48 V
Power Rating:
24.96 W
Maximum Airflow:
153.52 CFM
Noise Level:
64 dB
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-40 to 70 °C
FAN 92x92x38mm 48VDC W/PWM Control; Speed Sensor(Tach)
Search Keywords:
PFB0948UHETP16
IN STOCK: 0
On Order:
48   can ship 4/7/25 
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$30.83
$30.830
5
$28.84
$144.200
48
$25.54
$1,225.920
96
$24.49
$2,351.040
144
$23.84
$3,432.960
288
$23.48
$6,762.240
528 +
$22.62
$11,943.360
Tools/3D Models
Product Guides