PFB1212UHE
Delta FansDC Fan Axial Ball Bearing 12V 8V to 13.2V 252.85CFM 66.5dB (120 X 120 X 38mm) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
PFB1212UHE
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
72
Package Type:
Box
Category:
DC Fan
Dimension:
120 x 120 x 38 mm
Voltage Rating:
12 V
Power Rating:
48 W
Maximum Airflow:
252CFM
Noise Level:
66.5 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
N/A
The DELTA PRODUCTS part PFB1212UHE is a high-performance DC Fan designed to efficiently cool various electronic devices and systems. This axial ball bearing fan operates at a voltage range of 8V to 13.2V, making it versatile for a wide range of applications. With a size of 120 x 120 x 38mm, it is compact yet powerful, delivering an impressive airflow of 252.85CFM. Despite its excellent performance, it operates quietly at 66.5dB, ensuring minimal noise disturbance. Its durable ball bearing design ensures long-lasting operation and reliable cooling. Suitable for PCs, servers, industrial equipment, and other heat-sensitive electronics, this DELTA PRODUCTS fan is a reliable solution for maintaining optimal operating temperatures.
Search Keywords:
PFB1212UHE
IN STOCK:
83
Ships today, if you order in
MOQ for out of Stock Qty:
18
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
1
$50.20
$50.200
5
$48.45
$242.250
10
$44.62
$446.200
18
$44.17
$795.060
36
$39.77
$1,431.720
54
$39.37
$2,125.980
72
+
$33.51
$2,412.720
Product Guides