PFR0912XHE-SP00
Delta FansDC Fan Axial Ball Bearing - 12V - 10.8V to 13.2V - 185.5 CFM (5.19m³/min) - 71.0dB - 92mm L x 92mm H.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Delta Fans
Part No:
PFR0912XHE-SP00
RoHS:
Yes
HTS:
8414596590
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
96
Category:
DC Fan
Dimension:
92 x 92 x 38 mm
Voltage Rating:
12 V
Power Rating:
44.4 W
Maximum Airflow:
185.55 CFM
Noise Level:
71 dB
Termination:
Lead Wires
Housing Material:
Plastic
Operating Temperature:
-10 to 70 °C
The PFR0912XHE-SP00 fan tubeaxial with 11500 RPM and lifetime about 70000 hours.
Search Keywords:
PFR0912XHESP00
IN STOCK:
232
Can Ship immediately
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
1
$44.28
$44.280
5
$40.66
$203.300
10
$32.66
$326.600
25
$29.78
$744.500
96
$27.49
$2,639.040
192
$27.22
$5,226.240
576
+
$26.95
$15,523.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides