21043-81
Deltrol ControlsRelay, Power - PCB Mount - 3PDT - 30A - 12Vdc Coil - 375P Series .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
21043-81
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
3PDT
Mounting:
Through Hole
Termination Style:
Solder Lug/PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
N/A
The DELTROL CONTROLS part 21043-81 is a high-quality power relay designed for printed circuit board (PCB) mounting. It features a triple pole double throw (3PDT) configuration, making it suitable for various electrical applications. With a maximum current rating of 30A, this relay is capable of handling heavy loads with ease. The 12Vdc coil ensures reliable operation and compatibility with standard power sources. Manufactured as part of the 375P Series, this relay is built to deliver exceptional performance and durability. Whether you're working on industrial equipment or automation systems, the DELTROL CONTROLS 21043-81 relay is a reliable choice for your power switching needs.
Search Keywords:
2104381
IN STOCK:
0
On Order:
288
can ship 12/11/24
MOQ for out of Stock Qty:
72
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
1
$79.74
$79.740
25
$46.01
$1,150.250
50
$43.45
$2,172.500
72
$42.17
$3,036.240
144
$40.90
$5,889.600
216
$40.28
$8,700.480
288
+
$39.68
$11,427.840
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides