267F-DPDT-15A-24VDC
Deltrol ControlsElectromechanical Relay 24VDC 375Ohm 15A DPDT (38.1x34.8x73.66)mm Flange General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
267F-DPDT-15A-24VDC
Alias/AKA:
20607-82
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
15 A
Mounting:
Flange Mount
Termination Style:
0.25Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 80 °C
Coil Resistance:
375 Ohm
Electromechanical Relay 24VDC 375Ohm 15A DPDT (38.1x34.8x73.66)mm Flange General Purpose Relay
Search Keywords:
267FDPDT15A24VDC
IN STOCK:
0
On Order:
80
can ship 5/26/25
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
1
$17.79
$17.790
10
$15.88
$158.800
25
$15.40
$385.000
50
$14.96
$748.000
100
$13.71
$1,371.000
250
$13.35
$3,337.500
500
+
$13.15
$6,575.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides