375TM-3PST-NO-30A-120VAC
Deltrol ControlsPower Relay 120VAC 30A 3PST-NO (( 80.26mm 59.69mm)) Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
375TM-3PST-NO-30A-120VAC
Alias/AKA:
21009-84
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PST-NO
Mounting:
Flange Mount
Termination Style:
0.25Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
N/A
The DELTROL CONTROLS 375TM-3PST-NO-30A-120VAC is a reliable power relay designed for high voltage applications. With a capacity of 30A and a voltage rating of 120VAC, it provides a robust switch for controlling electrical circuits. This 3PST-NO (Three-Pole Single Throw - Normally Open) relay ensures efficient operation in various industrial settings. Its compact design, measuring 80.26mm by 59.69mm, allows for easy installation and space-saving. The flange mount further enhances its stability and makes it suitable for demanding environments. Choose the DELTROL CONTROLS 375TM-3PST-NO-30A-120VAC power relay for your electrical control needs and experience reliable performance.
Search Keywords:
375TM3PSTNO30A120VAC
IN STOCK:
103
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$26.81
$26.810
10
$23.92
$239.200
25
$23.21
$580.250
50
$22.21
$1,110.500
100
$21.30
$2,130.000
250
$20.73
$5,182.500
500
+
$20.42
$10,210.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides