375TM-3PST-NO-30A-24VAC
Deltrol ControlsPower Relay 24VAC 30A 3PST-NO (( 80.26mm 59.69mm)) Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
375TM-3PST-NO-30A-24VAC
Alias/AKA:
21009-82
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PST-NO
Mounting:
Flange Mount
Termination Style:
0.25Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
N/A
The DELTROL CONTROLS part 21009-82 is a high-quality power relay designed to handle heavy-duty electrical applications. With a voltage rating of 24VAC and a robust current capacity of 30A, this relay ensures reliable and efficient operation in various industrial and commercial settings. Featuring a 3PST-NO (3 poles, single throw, normally open) configuration, it enables the control of multiple circuits simultaneously. The relay's compact dimensions of 80.26mm x 59.69mm make it easily integratable into different equipment and systems. Additionally, its convenient flange mount allows for secure and stable installation. Trust the DELTROL CONTROLS part 21009-82 to deliver high performance and long-lasting durability for your power switching needs.
Search Keywords:
375TM3PSTNO30A24VAC
IN STOCK:
545
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$37.45
$37.450
10
$34.00
$340.000
25
$32.05
$801.250
50
$31.57
$1,578.500
100
$31.09
$3,109.000
250
$30.63
$7,657.500
500
+
$30.17
$15,085.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides