Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
900-(1C)-30A-24VDC
Alias/AKA:
20243-82
RoHS:
No
HTS:
8536410050
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Mounting:
N/A
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 115 °C
Power Relay 24VDC 30A SPDT (( 63.5mm 63.5mm 55.88mm))
Search Keywords:
9001C30A24VDC
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$29.38
$29.380
5
$27.48
$137.400
25
$25.43
$635.750
50
$23.61
$1,180.500
100
$22.64
$2,264.000
250
$22.04
$5,510.000
500
+
$21.71
$10,855.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides