Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
900-(1X)-30A-120VAC
Alias/AKA:
20238-83
RoHS:
No
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
SPST-NO-DM
Mounting:
N/A
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 80 °C
Power Relay 120VAC 30A SPST-NO-DM (( 63.5mm 63.5mm 55.88mm))
Search Keywords:
9001X30A120VAC
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$26.76
$26.760
10
$23.88
$238.800
25
$23.16
$579.000
50
$21.50
$1,075.000
100
$20.62
$2,062.000
250
$20.07
$5,017.500
500
+
$19.77
$9,885.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides