900-(2A)-30A-120VAC
Deltrol ControlsPower Relay 120VAC 30A DPST-NO (( 63.5mm 63.5mm 55.88mm)) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
900-(2A)-30A-120VAC
Alias/AKA:
20240-83
RoHS:
Yes
HTS:
8536410050
COO:
NR
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPST-NO
Mounting:
N/A
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 80 °C
The DELTROL CONTROLS part 900-(2A)-30A-120VAC is a reliable Power Relay designed to effectively control high voltage electrical circuits. This compact and durable relay features a DPST-NO (Double Pole Single Throw - Normally Open) configuration, allowing for seamless ON/OFF switching operation. With a voltage rating of 120VAC and a maximum current capacity of 30A, this relay is perfect for a wide range of industrial and commercial applications. Its dimensions of 63.5mm x 63.5mm x 55.88mm make it easy to install in various setups. Trust in the quality and performance of DELTROL CONTROLS for all your power relay needs.
Search Keywords:
9002A30A120VAC
IN STOCK:
162
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$35.85
$35.850
5
$30.41
$152.050
25
$29.63
$740.750
50
$29.19
$1,459.500
100
$28.75
$2,875.000
250
$28.32
$7,080.000
500
+
$27.90
$13,950.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides