Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
900-(2C)-30A-240VAC
Alias/AKA:
20241-84
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
240 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Mounting:
N/A
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 80 °C
Power Relay 240VAC 30A DPDT (( 84.33mm 63.5mm 60.45mm))
Search Keywords:
9002C30A240VAC
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$47.84
$47.840
5
$42.69
$213.450
10
$41.42
$414.200
25
$40.22
$1,005.500
50
$36.88
$1,844.000
100
$35.89
$3,589.000
250
+
$35.35
$8,837.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides