Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Deltrol Controls
Part No:
D30-24VDC-PULL-CONT
Alias/AKA:
53749-82
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Maximum Stroke Length:
19.05 mm
Type:
Linear
Coil Voltage:
24 VDC
Operation:
Pull
Solenoid Linear Pull Continuous 24VDC
Search Keywords:
D3024VDCPULLCONT
IN STOCK:
18
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$27.06
$27.060
5
$25.42
$127.100
25
$21.98
$549.500
50
$20.00
$1,000.000
100
$17.82
$1,782.000
250
$16.07
$4,017.500
500
+
$14.76
$7,380.000
Product Guides