Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
249-7841-1437-544
RoHS:
No
HTS:
8541410000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Voltage Rating:
125 V
Color:
Clear
Current Rating:
N/A
Lead/Base Style:
Solder
Lamp Size:
3/8
3/8 Turret Clear NEON Lamp
Search Keywords:
24978411437544
IN STOCK:
53
Can Ship immediately
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$71.19
$71.190
5
$63.97
$319.850
10
$54.22
$542.200
25
$45.11
$1,127.750
50
$43.40
$2,170.000
100
$42.33
$4,233.000
250
+
$41.69
$10,422.500
Product Guides