help desk software
DATA SHEET

507-3917-1473-600

Dialight

3/8 Bi-Pin Amber Incandescent Lamp 4000 Hours

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-3917-1473-600
RoHS:
No
HTS:
8536610000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Voltage Rating:
28 V
Color:
Amber
Current Rating:
0.04 A
Lead/Base Style:
Bi-Pin
Lamp Size:
3/8
Life Cycle:
Discontinued
3/8 Bi-Pin Amber Incandescent Lamp 4000 Hours
Search Keywords:
50739171473600
   This product is not in stock and cannot be back-ordered
  Possible Replacement options available.  See Alternatives
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Possible Replacement
507-3917-1473-600F
507-3917-1473-600F
VIEW PRODUCT
Tools/3D Models
Product Guides