help desk software
DATA SHEET

507-4538-0931-610F

Dialight

Panel Mount Indicator

RoHS Non-Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-4538-0931-610F
RoHS:
No
HTS:
8541410000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BULK
Voltage Rating:
125 V
Color:
Red
Current Rating:
N/A
Lead/Base Style:
Bi-Pin
Lamp Size:
3/8
Panel Mount Indicator
Search Keywords:
50745380931610F
IN STOCK: 206
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.34
$61.700
25
$11.19
$279.750
50
$9.12
$456.000
100
$8.36
$836.000
250
$6.69
$1,672.500
500
$6.59
$3,295.000
1,000 +
$6.50
$6,500.000
Tools/3D Models
Product Guides