help desk software
DATA SHEET

507-4857-3732-500

Dialight

3/8 Bi-Pin LED Lamp

RoHS Non-Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
507-4857-3732-500
RoHS:
No
HTS:
8536610000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Bulk
Voltage Rating:
5 V
Color:
Green
Current Rating:
N/A
Lead/Base Style:
Bi-Pin
Lamp Size:
3/8
3/8 Bi-Pin LED Lamp
Search Keywords:
50748573732500
IN STOCK: 0
Minimum Order:
4
Factory Lead-Time
10 Weeks
Tools/3D Models
Product Guides