Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Dialight
Part No:
515-1311-02-50F
RoHS:
Yes
HTS:
3926900000
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Search Keywords:
51513110250F
IN STOCK:
100
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
650
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
100
$0.4163
$41.630
250
$0.4100
$102.500
500
$0.4038
$201.900
650
$0.3978
$258.570
1,300
$0.2984
$387.920
1,950
$0.2785
$543.075
2,600
+
$0.2729
$709.540
CUSTOMERS
ALSO BOUGHT
2-881545-2
AMP SHUNT LOW PROFI
29-100-BLK
Binding Post - Standard - 20 A - 120 V - Nickel Plated Contacts - Panel Mount - Black.
29-100-RED
Binding Post - Standard - 20 A - 120 V - Nickel Plated Contacts - Panel Mount - Red.
51513110500F
Pmvlp Flush Mnt .044X.500"lg Rohs Compliant: Yes |Dialight 515-1311-05-00F